
ZB5AV5 | |
|---|---|
DigiKey Part Number | 4008-ZB5AV5-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV5 |
Description | INCAN PNL IND SCREW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 400V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 400V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,34000 € | 84,34 € |
| Unit Price without VAT: | 84,34000 € |
|---|---|
| Unit Price with VAT: | 100,36460 € |

