
ZB5AV4 | |
|---|---|
DigiKey Part Number | 4008-ZB5AV4-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV4 |
Description | INCAN PNL IND SCREW TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 230V ~ 240V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 € | 44,31 € |
| Unit Price without VAT: | 44,31000 € |
|---|---|
| Unit Price with VAT: | 52,72890 € |






