
ZB5AV07 | |
|---|---|
DigiKey Part Number | 4008-ZB5AV07-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV07 |
Description | LENS WHITE TWIST LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White Twist Lock |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens With Holder | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 29mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Plastic | |
Mounting Type | Twist Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |



