


ZB5AV063S | |
|---|---|
DigiKey Part Number | 4008-ZB5AV063S-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV063S |
Description | 22MM LED PILOT LIGHT BLUE FRESNE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV063S Models |
Category | Panel Cutout Shape Round |
Manufacturer Schneider Electric | Panel Cutout Dimensions 0.87" (22.00mm) |
Series | Lens Size 28.50mm Dia |
Packaging Box | Lens Style Round with Flat Top |
Part Status Active | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
Type LED | Base Product Number |
Lens Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |



