
ZB5AV04S | |
|---|---|
DigiKey Part Number | 4008-ZB5AV04S-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV04S |
Description | RED PILOT LHT HEAD 4 BASED LED(J |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV04S Models |
Category | Panel Cutout Shape Round |
Manufacturer Schneider Electric | Panel Cutout Dimensions 0.87" (22.00mm) |
Series | Lens Size 28.50mm Dia |
Packaging Box | Lens Style Round with Flat Top |
Part Status Active | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
Type LED | Base Product Number |
Lens Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

