
ZB5AV04 | |
|---|---|
DigiKey Part Number | 4008-ZB5AV04-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV04 |
Description | LENS RED TWIST LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Red Twist Lock |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV04 Models |
Category | Number of LEDs 1 |
Manufacturer Schneider Electric | Lens Style Round with Flat Top |
Series | Lens Size 29mm Dia |
Packaging Box | Material Plastic |
Part Status Active | Mounting Type Twist Lock |
Type Lens With Holder | Base Product Number |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |







