
ZB5AS944D | |
|---|---|
DigiKey Part Number | 4008-ZB5AS944D-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AS944D |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AS944D Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,28000 € | 109,28 € |
| Unit Price without VAT: | 109,28000 € |
|---|---|
| Unit Price with VAT: | 130,04320 € |

