
ZB5AJ2 | |
|---|---|
DigiKey Part Number | 4008-ZB5AJ2-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AJ2 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AJ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,92000 € | 21,92 € |
| 10 | 18,91600 € | 189,16 € |
| 25 | 17,83320 € | 445,83 € |
| 50 | 17,05420 € | 852,71 € |
| 100 | 16,30790 € | 1.630,79 € |
| 250 | 15,60056 € | 3.900,14 € |
| Unit Price without VAT: | 21,92000 € |
|---|---|
| Unit Price with VAT: | 26,08480 € |







