
ZB5AG2 | |
|---|---|
DigiKey Part Number | 4008-ZB5AG2-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AG2 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XALF, XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,34000 € | 74,34 € |
| 10 | 64,10800 € | 641,08 € |
| 25 | 60,42480 € | 1.510,62 € |
| 50 | 58,49400 € | 2.924,70 € |
| Unit Price without VAT: | 74,34000 € |
|---|---|
| Unit Price with VAT: | 88,46460 € |







