
ZB5AA7121 | |
|---|---|
DigiKey Part Number | 4008-ZB5AA7121-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AA7121 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AA7121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,06000 € | 46,06 € |
| 10 | 39,73100 € | 397,31 € |
| 25 | 37,45240 € | 936,31 € |
| 50 | 35,81220 € | 1.790,61 € |
| 100 | 34,84260 € | 3.484,26 € |
| Unit Price without VAT: | 46,06000 € |
|---|---|
| Unit Price with VAT: | 54,81140 € |










