
ZB5AA38 | |
|---|---|
DigiKey Part Number | 4008-ZB5AA38-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AA38 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AA38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 10 | 13,00200 € | 130,02 € |
| 25 | 12,25920 € | 306,48 € |
| 50 | 11,72440 € | 586,22 € |
| 100 | 11,21180 € | 1.121,18 € |
| 250 | 10,56720 € | 2.641,80 € |
| 500 | 10,39678 € | 5.198,39 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |







