
ZB4FG09 | |
|---|---|
DigiKey Part Number | 4008-ZB4FG09-ND |
Manufacturer | |
Manufacturer Product Number | ZB4FG09 |
Description | HEAD FOR KEY SELECTOR SWITCH, HA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector |
Datasheet | Datasheet |
Category | Requires Contact Block(s) |
Manufacturer Schneider Electric | Type Maintained |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 € | 42,31 € |
| Unit Price without VAT: | 42,31000 € |
|---|---|
| Unit Price with VAT: | 50,34890 € |

