



ZB4BZ141 | |
|---|---|
DigiKey Part Number | 4008-ZB4BZ141-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ141 |
Description | CONT BL 3PST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 3PST-2NC/1NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BZ141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,17000 € | 47,17 € |
| 10 | 40,68200 € | 406,82 € |
| 25 | 38,34840 € | 958,71 € |
| 50 | 36,66900 € | 1.833,45 € |
| 100 | 35,74640 € | 3.574,64 € |
| Unit Price without VAT: | 47,17000 € |
|---|---|
| Unit Price with VAT: | 56,13230 € |











