
ZB4BW643 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW643-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW643 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,98000 € | 39,98 € |
| 10 | 34,49100 € | 344,91 € |
| 25 | 32,51360 € | 812,84 € |
| 50 | 31,09040 € | 1.554,52 € |
| 100 | 29,89480 € | 2.989,48 € |
| Unit Price without VAT: | 39,98000 € |
|---|---|
| Unit Price with VAT: | 47,57620 € |





