
ZB4BW353 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW353-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW353 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Orange |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Orange | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,33000 € | 17,33 € |
| 10 | 14,94900 € | 149,49 € |
| 25 | 14,09440 € | 352,36 € |
| 50 | 13,47900 € | 673,95 € |
| 100 | 12,88960 € | 1.288,96 € |
| 250 | 12,14812 € | 3.037,03 € |
| 500 | 12,09180 € | 6.045,90 € |
| Unit Price without VAT: | 17,33000 € |
|---|---|
| Unit Price with VAT: | 20,62270 € |







