
ZB4BVG3 | |
|---|---|
DigiKey Part Number | 4008-ZB4BVG3-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BVG3 |
Description | CONFIG SW LAMP LED GRN 110-120V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 110 ~ 120V |
Datasheet | Datasheet |
Category | Type LED |
Manufacturer Schneider Electric | Color Green |
Series | Voltage 110 ~ 120V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB4 |
Part Status Obsolete |

