
ZB4BV5 | |
|---|---|
DigiKey Part Number | 4008-ZB4BV5-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV5 |
Description | CONFIG SWITCH LAMP INCAND 400V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent 400V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage | 400V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,43000 € | 80,43 € |
| 10 | 69,35700 € | 693,57 € |
| 25 | 65,37080 € | 1.634,27 € |
| 50 | 63,69780 € | 3.184,89 € |
| Unit Price without VAT: | 80,43000 € |
|---|---|
| Unit Price with VAT: | 95,71170 € |









