
ZB4BV053 | |
|---|---|
DigiKey Part Number | 4008-ZB4BV053-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV053 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,54400 € | 65,44 € |
| 25 | 6,17080 € | 154,27 € |
| 50 | 5,90200 € | 295,10 € |
| 100 | 5,64450 € | 564,45 € |
| 250 | 5,32080 € | 1.330,20 € |
| 500 | 5,08776 € | 2.543,88 € |
| 1.000 | 4,94468 € | 4.944,68 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |








