
ZB4BT5 | |
|---|---|
DigiKey Part Number | 4008-ZB4BT5-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BT5 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,46000 € | 35,46 € |
| 10 | 30,59600 € | 305,96 € |
| 25 | 28,84160 € | 721,04 € |
| 50 | 27,57980 € | 1.378,99 € |
| 100 | 26,37070 € | 2.637,07 € |
| 250 | 26,25648 € | 6.564,12 € |
| Unit Price without VAT: | 35,46000 € |
|---|---|
| Unit Price with VAT: | 42,19740 € |





