
ZB4BJ8 | |
|---|---|
DigiKey Part Number | 4008-ZB4BJ8-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BJ8 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 € | 26,45 € |
| 10 | 22,81500 € | 228,15 € |
| 25 | 21,50800 € | 537,70 € |
| 50 | 20,56780 € | 1.028,39 € |
| 100 | 19,66710 € | 1.966,71 € |
| 250 | 19,10936 € | 4.777,34 € |
| Unit Price without VAT: | 26,45000 € |
|---|---|
| Unit Price with VAT: | 31,47550 € |








