
ZB4BH4 | |
|---|---|
DigiKey Part Number | 4008-ZB4BH4-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BH4 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| 10 | 20,65100 € | 206,51 € |
| 25 | 19,46840 € | 486,71 € |
| 50 | 18,61780 € | 930,89 € |
| 100 | 17,80280 € | 1.780,28 € |
| 250 | 17,15524 € | 4.288,81 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,47670 € |










