
ZB4BC98005RA | |
|---|---|
DigiKey Part Number | 4008-ZB4BC98005RA-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BC98005RA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BC98005RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| 10 | 27,92400 € | 279,24 € |
| 25 | 26,32440 € | 658,11 € |
| 50 | 25,17300 € | 1.258,65 € |
| 100 | 24,06990 € | 2.406,99 € |
| 250 | 23,78416 € | 5.946,04 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |





