
ZB4BA73407 | |
|---|---|
DigiKey Part Number | 4008-ZB4BA73407-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BA73407 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Rectangular (Dual) |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,33000 € | 55,33 € |
| Unit Price without VAT: | 55,33000 € |
|---|---|
| Unit Price with VAT: | 65,84270 € |

