
ZB4BA4TQ | |
|---|---|
DigiKey Part Number | 4008-ZB4BA4TQ-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BA4TQ |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,09800 € | 609,80 € |
| Unit Price without VAT: | 6,09800 € |
|---|---|
| Unit Price with VAT: | 7,25662 € |

