



ZART06 | |
|---|---|
DigiKey Part Number | 4008-ZART06-ND |
Manufacturer | |
Manufacturer Product Number | ZART06 |
Description | TRANSMITTER, 6 SINGLE STEP PB HA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 2.4GHz Handheld, 6 Button |
Datasheet | Datasheet |
EDA/CAD Models | ZART06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | Handheld, 6 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 50m Range, IP67 | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,80000 € | 111,80 € |
| Unit Price without VAT: | 111,80000 € |
|---|---|
| Unit Price with VAT: | 133,04200 € |




