
ZALVG1 | |
|---|---|
DigiKey Part Number | 4008-ZALVG1-ND |
Manufacturer | |
Manufacturer Product Number | ZALVG1 |
Description | CONFIG SWITCH LAMP LED WHT 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZALVG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 120V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XAL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,13000 € | 67,13 € |
| Unit Price without VAT: | 67,13000 € |
|---|---|
| Unit Price with VAT: | 79,88470 € |







