



ZA2EE101 | |
|---|---|
DigiKey Part Number | 4008-ZA2EE101-ND |
Manufacturer | |
Manufacturer Product Number | ZA2EE101 |
Description | CONT BL SPST 2A 230V/200MA 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 2A @ 230VAC, 200mA @ 110VDC |
Datasheet | Datasheet |
Category | Circuit SPST-NO |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Box | Contact Rating @ Voltage 2A @ 230VAC, 200mA @ 110VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XA2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

