
ZA2BS944 | |
|---|---|
DigiKey Part Number | 4008-ZA2BS944-ND |
Manufacturer | |
Manufacturer Product Number | ZA2BS944 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZA2BS944 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XAC | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,42000 € | 100,42 € |
| 10 | 83,27700 € | 832,77 € |
| 25 | 77,79960 € | 1.944,99 € |
| 50 | 74,17120 € | 3.708,56 € |
| 100 | 72,78830 € | 7.278,83 € |
| Unit Price without VAT: | 100,42000 € |
|---|---|
| Unit Price with VAT: | 119,49980 € |



