
ZA2BG3 | |
|---|---|
DigiKey Part Number | 4008-ZA2BG3-ND |
Manufacturer | |
Manufacturer Product Number | ZA2BG3 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZA2BG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XAC | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,10000 € | 146,10 € |
| 10 | 121,50000 € | 1.215,00 € |
| 25 | 113,75240 € | 2.843,81 € |
| 50 | 109,19320 € | 5.459,66 € |
| Unit Price without VAT: | 146,10000 € |
|---|---|
| Unit Price with VAT: | 173,85900 € |


