ZA2BD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA2BD2

DigiKey Part Number
4008-ZA2BD2-ND
Manufacturer
Manufacturer Product Number
ZA2BD2
Description
SWITCH SELECTOR 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ZA2BD2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
2
Switch Function
-
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,58000 €21,58 €
518,52200 €92,61 €
1017,34200 €173,42 €
2515,89080 €397,27 €
5014,86920 €743,46 €
10014,28340 €1.428,34 €
Manufacturers Standard Package
Unit Price without VAT:21,58000 €
Unit Price with VAT:25,68020 €