
XVS14BMW | |
|---|---|
DigiKey Part Number | 4008-XVS14BMW-ND |
Manufacturer | |
Manufacturer Product Number | XVS14BMW |
Description | BUZZER 24V 223MMX140MM WBLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers 24 V 250 ~ 350mA Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | XVS14BMW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | - | |
Frequency | - | |
Technology | - | |
Operating Mode | Siren | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 250 ~ 350mA | |
Port Location | User Defined | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CE, UL | |
Ratings | - | |
Ingress Protection | IP53 | |
Mounting Type | Bracket Mount | |
Termination | - | |
Size / Dimension | 8.780" L x 5.512" W (223.00mm x 140.00mm) | |
Height - Seated (Max) | 4.488" (114.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,88000 € | 305,88 € |
| Unit Price without VAT: | 305,88000 € |
|---|---|
| Unit Price with VAT: | 363,99720 € |


