
XVGU3SWV | |
|---|---|
DigiKey Part Number | 4008-XVGU3SWV-ND |
Manufacturer | |
Manufacturer Product Number | XVGU3SWV |
Description | COMPLETE UNIT CLEAR FLASH 3STACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Clear LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVGU3SWV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Clear | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 5VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Weight | 0.670 lb (303.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,36000 € | 90,36 € |
| Unit Price without VAT: | 90,36000 € |
|---|---|
| Unit Price with VAT: | 107,52840 € |



