


XVC6M55SK | |
|---|---|
DigiKey Part Number | 4008-XVC6M55SK-ND |
Manufacturer | |
Manufacturer Product Number | XVC6M55SK |
Description | COMPLETE UNIT MULT FLASH 5STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Clear, Blue, Green, Orange, Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC6M55SK Models |
Category | Light Color Clear, Blue, Green, Orange, Red |
Manufacturer Schneider Electric | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Complete Unit | Operating Temperature -10°C ~ 50°C |
Number of Stacks 5 | Weight 1.5 lbs (680.4 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,31000 € | 734,31 € |
| Unit Price without VAT: | 734,31000 € |
|---|---|
| Unit Price with VAT: | 873,82890 € |

