


XVC6M4 | |
|---|---|
DigiKey Part Number | 4008-XVC6M4-ND |
Manufacturer | |
Manufacturer Product Number | XVC6M4 |
Description | COMPLETE UNIT MULT STEADY 4STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Orange, Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC6M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Orange, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP23 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.5 lbs (1134.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 € | 348,36 € |
| Unit Price without VAT: | 348,36000 € |
|---|---|
| Unit Price with VAT: | 414,54840 € |



