


XVC6M1 | |
|---|---|
DigiKey Part Number | 4008-XVC6M1-ND |
Manufacturer | |
Manufacturer Product Number | XVC6M1 |
Description | COMPLETE UNIT RED LED STEADY |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP23 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.1 lb (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,09000 € | 292,09 € |
| Unit Price without VAT: | 292,09000 € |
|---|---|
| Unit Price with VAT: | 347,58710 € |

