


XVC6B35SK | |
|---|---|
DigiKey Part Number | 4008-XVC6B35SK-ND |
Manufacturer | |
Manufacturer Product Number | XVC6B35SK |
Description | COMPLETE UNIT MULT FLASH 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Orange, Red, White LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC6B35SK Models |
Category | Light Color Green, Orange, Red, White |
Manufacturer Schneider Electric | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Complete Unit | Operating Temperature -10°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |


