


XVC4M15S | |
|---|---|
DigiKey Part Number | 4008-XVC4M15S-ND |
Manufacturer | |
Manufacturer Product Number | XVC4M15S |
Description | COMPLETE UNIT RED LED FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC4M15S Models |
Category | Light Color Red |
Manufacturer Schneider Electric | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP23 |
Type Complete Unit | Operating Temperature -10°C ~ 50°C |
Number of Stacks 1 | Weight 1.6 lbs (725.7 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,37000 € | 275,37 € |
| Unit Price without VAT: | 275,37000 € |
|---|---|
| Unit Price with VAT: | 327,69030 € |

