


XVC4B5K | |
|---|---|
DigiKey Part Number | 4008-XVC4B5K-ND |
Manufacturer | |
Manufacturer Product Number | XVC4B5K |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Orange, Red, White LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC4B5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 5 | |
Lamp Type | LED | |
Light Color | Blue, Green, Orange, Red, White | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.400 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,58000 € | 428,58 € |
| Unit Price without VAT: | 428,58000 € |
|---|---|
| Unit Price with VAT: | 510,01020 € |


