


XVC1B2K | |
|---|---|
DigiKey Part Number | 4008-XVC1B2K-ND |
Manufacturer | |
Manufacturer Product Number | XVC1B2K |
Description | COMPLETE UNIT ORG/RED FL 2STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange, Red LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Orange, Red |
Manufacturer Schneider Electric | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 24VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Complete Unit | Operating Temperature -30°C ~ 50°C |
Number of Stacks 2 | Weight 2 lb (907.2 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,56000 € | 573,56 € |
| Unit Price without VAT: | 573,56000 € |
|---|---|
| Unit Price with VAT: | 682,53640 € |

