XVBZ01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 8
Unit Price: 18,37000 €
Datasheet
Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Base
Harmony Signaling for Operational Efficiency

XVBZ01

DigiKey Part Number
4008-XVBZ01-ND
Manufacturer
Manufacturer Product Number
XVBZ01
Description
HARMONY XVB, FIXING BASE FOR MOD
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
0.110 lb (49.90 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes