XVBC07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVBC07
Harmony Signaling for Operational Efficiency

XVBC07

DigiKey Part Number
4008-XVBC07-ND
Manufacturer
Manufacturer Product Number
XVBC07
Description
HARMONY XVB, BASE UNIT FOR MODUL
Customer Reference
Detailed Description
Stack Light Connection Base with End Cover
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Connection Base with End Cover
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
0.350 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,92000 €47,92 €
Manufacturers Standard Package
Unit Price without VAT:47,92000 €
Unit Price with VAT:57,02480 €