New Product
Stack Light Optical Element White LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVB7L67

DigiKey Part Number
4008-XVB7L67-ND
Manufacturer
Manufacturer Product Number
XVB7L67
Description
ILLUMINATED BEACON, HARMONY XVB7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element White LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
White
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13
Operating Temperature
-25°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,27000 €149,27 €
Manufacturers Standard Package
Unit Price without VAT:149,27000 €
Unit Price with VAT:177,63130 €