
XVB7L25 | |
|---|---|
DigiKey Part Number | 4008-XVB7L25-ND |
Manufacturer | |
Manufacturer Product Number | XVB7L25 |
Description | ILLUMINATED BEACON, HARMONY XVB7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Orange LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Orange | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13 | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 € | 69,24 € |
| Unit Price without VAT: | 69,24000 € |
|---|---|
| Unit Price with VAT: | 82,39560 € |

