
XVB7CM9 | |
|---|---|
DigiKey Part Number | 4008-XVB7CM9-ND |
Manufacturer | |
Manufacturer Product Number | XVB7CM9 |
Description | ILLUMINATED UNIT, HARMONY XVB7, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Orange, Red, Turquoise, Violet, White, Yellow LED Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 8 | |
Lamp Type | LED | |
Light Color | Blue, Green, Orange, Red, Turquoise, Violet, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13 | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,12000 € | 136,12 € |
| Unit Price without VAT: | 136,12000 € |
|---|---|
| Unit Price with VAT: | 161,98280 € |

