
XPSVNE3742HSP | |
|---|---|
DigiKey Part Number | 4008-XPSVNE3742HSP-ND |
Manufacturer | |
Manufacturer Product Number | XPSVNE3742HSP |
Description | MOTION CTRL MOD 2 RELAY 230V |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Motion Control Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 230VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,98000 € | 475,98 € |
| Unit Price without VAT: | 475,98000 € |
|---|---|
| Unit Price with VAT: | 566,41620 € |

