
XPSVNE3442HSP | |
|---|---|
DigiKey Part Number | 4008-XPSVNE3442HSP-ND |
Manufacturer | |
Manufacturer Product Number | XPSVNE3442HSP |
Description | MOTION CTRL MOD 2 SS 115V |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail 115VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Motion Control Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Solid State | |
Voltage - Supply | 115VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Approval Agency | CSA, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,87000 $ | 815,87 $ |
| Unit Price without VAT: | 815,87000 $ |
|---|---|
| Unit Price with VAT: | 970,88530 $ |

