
XPSUAB11CC | |
|---|---|
DigiKey Part Number | 4008-XPSUAB11CC-ND |
Manufacturer | |
Manufacturer Product Number | XPSUAB11CC |
Description | SAFETY MODULE UAB CAT.2 24V SPRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUAB11CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | - | |
Contact Rating (Current) | 3 A | |
Switching Voltage | - | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,27000 € | 144,27 € |
| 10 | 128,45900 € | 1.284,59 € |
| 25 | 122,65040 € | 3.066,26 € |
| 50 | 118,42840 € | 5.921,42 € |
| Unit Price without VAT: | 144,27000 € |
|---|---|
| Unit Price with VAT: | 171,68130 € |



