
XPSTSW3442P | |
|---|---|
DigiKey Part Number | 4008-XPSTSW3442P-ND |
Manufacturer | |
Manufacturer Product Number | XPSTSW3442P |
Description | MODULE XPSTS - SAFETY SWITCHOVER |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 115VAC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Relay (3), Solid State (2) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 3 | |
Voltage - Supply | 115VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CSA, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,11000 € | 458,11 € |
| Unit Price without VAT: | 458,11000 € |
|---|---|
| Unit Price with VAT: | 545,15090 € |

