
XPSMCMEN0200HT | |
|---|---|
DigiKey Part Number | 4008-XPSMCMEN0200HT-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMEN0200HT |
Description | SAFESPEED 2 IN HTL ENC+2 PROX SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMEN0200HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | - | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, TUV | |
Weight | 0.660 lb (299.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,39000 € | 951,39 € |
| Unit Price without VAT: | 951,39000 € |
|---|---|
| Unit Price with VAT: | 1.132,15410 € |






