
XPSMCMCO0000EMG | |
|---|---|
DigiKey Part Number | 4008-XPSMCMCO0000EMG-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMCO0000EMG |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMCO0000EMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | Modicon MCM Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | cULus, RCM, TUV | |
Weight | 0.660 lb (299.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,97000 € | 642,97 € |
| Unit Price without VAT: | 642,97000 € |
|---|---|
| Unit Price with VAT: | 765,13430 € |







